Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVHR-5N
Order Code1830849
Product RangeVH
Technical Datasheet
139,050 In Stock
15,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.107 |
1000+ | €0.0851 |
2500+ | €0.0819 |
5000+ | €0.0786 |
10000+ | €0.077 |
20000+ | €0.0755 |
Price for:Each
Minimum: 100
Multiple: 100
€10.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVHR-5N
Order Code1830849
Product RangeVH
Technical Datasheet
Product RangeVH
No. of Positions5Ways
Pitch Spacing3.96mm
For Use WithSVH-21T-P1.1 Contacts
Product Overview
The VHR-5N is a 5-way Socket Housing for VH series connectors. It is made of polyamide (PA 66).
- Number of contacts varies from 2 to 11 pins
- Polyamide 6, UL94V-0 material
- Natural colour
- Rated voltage is 250VAC/VDC and rated current is 10A
- Operating temperature range of -25°C to 85°C
Applications
Industrial, Consumer Electronics
Technical Specifications
Product Range
VH
No. of Positions
5Ways
For Use With
SVH-21T-P1.1 Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VHR-5N
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007998