Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJTS
Manufacturer Part NoGM-5218
Order Code3374499
Product RangeJTS GM-5200
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €77.370 |
2+ | €65.290 |
Price for:Each
Minimum: 1
Multiple: 1
€77.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJTS
Manufacturer Part NoGM-5218
Order Code3374499
Product RangeJTS GM-5200
Technical Datasheet
DirectivitySuper Cardioid
Output Impedance220ohm
Frequency Response Min80Hz
Frequency Response Max18kHz
Sensitivity-60dB ±3dB
Connector Type3 Way XLR
Lead Length-
Product RangeJTS GM-5200
SVHCTo Be Advised
Product Overview
- High quality gooseneck for accurate positioning
- High sensitivity
- XLR connector
- Foam windscreen
- 18" gooseneck
- Total length: 608mm
Technical Specifications
Directivity
Super Cardioid
Frequency Response Min
80Hz
Sensitivity
-60dB ±3dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
220ohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR
Product Range
JTS GM-5200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376