Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €239.710 |
5+ | €207.020 |
10+ | €171.870 |
25+ | €168.430 |
50+ | €165.000 |
Price for:Each
Minimum: 1
Multiple: 1
€239.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No603070/0001-6
Order Code4723971
Technical Datasheet
Thermostat Type-
Reset Temperature-
Contact Rating-
Switching Temperature-
Switching Voltage Max-
Switching Current Max-
Thermostat Mounting-
Thermostat Terminals-
Product Range-
Product Overview
The 603070/0001-6 is a Room Thermostat Temperature Controller, type-6. The thermostat case is suitable for all common installation types such as wall mounting, immersion sleeve and contact fastening. It can be used universally and reduces the variant range because different mounting types must no longer be taken into account. Individual limitation of the control range. Stable switching point position due to ambient temperature compensation (standard). Wall mount.
- IP54 Protection rating
Applications
Automation & Process Control
Technical Specifications
Thermostat Type
-
Contact Rating
-
Switching Voltage Max
-
Thermostat Mounting
-
Product Range
-
Reset Temperature
-
Switching Temperature
-
Switching Current Max
-
Thermostat Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4