Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.040 |
5+ | €23.900 |
10+ | €23.760 |
20+ | €23.620 |
Price for:Each
Minimum: 1
Multiple: 1
€24.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No1.130.200.418
Order Code4729663
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Panel Cutout Height13mm
Panel Cutout Width30mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.130.200.418 is a 7-digit Electromechanical Pulse Counter with high shock resistance (AC + DC). It can be used for numerous diverse application areas. It offers panel-mount with moulded spring clips and front side display.
- Low power consumption, suitable for battery operation
- Very compact size, large optical figures
- Different viewing possibilities
- Machine solderable and washable
- Stores values if power fails
- Long service life
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement, Security, Consumer Electronics, Medical
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
21.6VDC
Panel Cutout Height
13mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
26.4VDC
Panel Cutout Width
30mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207518