Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.820 |
5+ | €29.930 |
10+ | €28.670 |
20+ | €28.100 |
Price for:Each
Minimum: 1
Multiple: 1
€30.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No3.220.401.075
Order Code4730069
Technical Datasheet
Supply Voltage Min187VAC
Supply Voltage Max264VAC
Time Min0s
Time Max99999.99h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.220.401.075 is a 7-digit standard DIN clip-mount Electromechanical Hour Meter/Timer with high shock and impact resistance. This counter has a reduced mounting depth. It can be used in many different fields of application. This non-resettable counter is extremely tamper-proof.
- Without reset
- Magnified large figures
- High reliability
- Data retention in case of power failure
- Long service life
- Screw terminals electrical connection
- Any mounting position
- Plastic PC (polycarbonate) housing
- IP52 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement, Consumer Electronics, Lighting, Imaging, Video & Vision, Medical
Technical Specifications
Supply Voltage Min
187VAC
Time Min
0s
Panel Cutout Height
45mm
Product Range
-
Supply Voltage Max
264VAC
Time Max
99999.99h
Panel Cutout Width
45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046