Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €163.480 |
Price for:Each
Minimum: 1
Multiple: 1
€163.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No6.523.012.300
Order Code4730150
Product RangeCodix 523
Technical Datasheet
Product RangeCodix 523
Timer FunctionsMultifunction
Time Min-
Time Max-
No. of Timing Ranges-
No. of Digits6
Timer Output-
Supply Voltage Max30VDC
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height22.2mm
Panel Cutout Width45mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Codix 523 series Timer/Short Time Meter resolution up to 0.001 seconds programmable via decimal point. It features LCD, LED-look large bright display 8mm high display, programmable set value, high count speed, numerous programming options and programmable display in seconds, minutes, hours or hh.mm.ss.
- IP65 Protection rating
- Screw terminals connection
- Manual electric reset
Applications
Automation & Process Control, Clock & Timing, Industrial, Test & Measurement
Technical Specifications
Product Range
Codix 523
Time Min
-
No. of Timing Ranges
-
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
22.2mm
SVHC
No SVHC (21-Jan-2025)
Timer Functions
Multifunction
Time Max
-
No. of Digits
6
Supply Voltage Max
30VDC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094347