Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €24.280 |
5+ | €23.050 |
Price for:Each
Minimum: 1
Multiple: 1
€24.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKAC
Manufacturer Part NoMCP3A-G0000SF-STICK-12
Order Code1272702
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch Type-
External Height93mm
External Width89mm
External Depth59.5mm
No. of Contacts1 Contact
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCP3A-G0000SF-STICK-12 is a single-pole single-throw (SPST) green Break Glass Request to Exit Switch with anti-tamper facility, enhanced aesthetics and backward compatibility. It provides total flexibility in the choice of operating element.
- Re-settable
- Backward compatibility
- Unique plug and play installation concept
Applications
Industrial
Technical Specifications
Product Range
-
Switch Type
-
External Width
89mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
93mm
External Depth
59.5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16