Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK11040D
Order Code1322750
Also Known AsGTIN UPC EAN: 5013969900033
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.900 |
12+ | €16.020 |
24+ | €15.480 |
Price for:Each
Minimum: 1
Multiple: 1
€17.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11040D
Order Code1322750
Also Known AsGTIN UPC EAN: 5013969900033
Technical Datasheet
Lock TypeCombination
Width40mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical26mm
Shackle Diameter6mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Solid brass body, added resistance to corrosion, keyless
- 4-digit code
- Resettable combination
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal height: 27 mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
26mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265