Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK11960D
Order Code2131313
Also Known AsGTIN UPC EAN: 5013969901788
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.220 |
| 10+ | €42.150 |
| 25+ | €40.770 |
Price for:Each
Minimum: 1
Multiple: 1
€45.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11960D
Order Code2131313
Also Known AsGTIN UPC EAN: 5013969901788
Technical Datasheet
Width62mm
Shackle Clearance - Horizontal21mm
Shackle Clearance - Vertical28mm
Shackle Diameter11mm
Lock MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Kasp 119 series padlocks are amongst the most secure combination padlocks available. The weather resistant electro-plated lock body with rust free internal components and dual drainage system ensures that the Kasp 119 series is ideal for outdoor use, whilst offering the convenience of a keyless locking mechanism allowing the code to be set to a memorable number of choice.
- Supertough Molybdenum Steel Shackle
- Hardened Steel Electro-plated Lock Body
- Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks
- 4 Dial Re-settable Combination
- Rust Free Internal Components & Dual Drainage System
- Size: 62 mm
- Shackle diameter: 11 mm
- Internal height: 28 mm
Technical Specifications
Width
62mm
Shackle Clearance - Vertical
28mm
Lock Material
Steel
SVHC
No SVHC (21-Jan-2025)
Shackle Clearance - Horizontal
21mm
Shackle Diameter
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728