Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12440REDD
Order Code1322737
Also Known AsGTIN UPC EAN: 5013969900576
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.110 |
25+ | €9.040 |
50+ | €8.860 |
Price for:Each
Minimum: 1
Multiple: 1
€11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12440REDD
Order Code1322737
Also Known AsGTIN UPC EAN: 5013969900576
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical20mm
Shackle Diameter6.4mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Kasp 124 series padlocks feature coloured vinyl jackets to protect paintwork from accidental damage. They are also the ideal padlock for electrical lock-off applications when combined with the Kasp 200 series lock-off hasp.
- Health and safety regulations regarding the isolation of industrial power supplies demand colour coded padlocks be used in conjunction with a lock off hasp
- Kasp padlocks, available in 6 colours, enables different departments or maintenance teams to operate autonomously, fulfilling health and safety obligations
- Padlock features coloured vinyl jacket to protect paintwork from accidental damage
- Solid brass body with coloured vinyl jacket – maximum resistance against corrosion
- Brass shackle - anti spark and added resistance to corrosion
- Double bolted locking mechanism
- Paracentric keyway - extra protection against picking
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 21 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6.4mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
20mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162