Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK60090D
Order Code3406653
Product Range600
Also Known AsGTIN UPC EAN: 5013969246117
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.340 |
| 3+ | €29.230 |
Price for:Each
Minimum: 1
Multiple: 1
€30.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK60090D
Order Code3406653
Product Range600
Also Known AsGTIN UPC EAN: 5013969246117
Technical Datasheet
No. of Keys0
External Height120mm
External Width90mm
External Depth40mm
Cabinet MaterialMetal
Product Range600
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideal, discreet product to safely share access to others - tenants, carers, cleaners, tradespeople and others
- Weather resistant body suitable for outdoor or indoor use
- Large internal capacity for up to 5 keys
- Supplied with full instructions and mounting fixings
- Tough die cast body for strength and durability
- Powder Coated body for added resistance against corrosion
- Matt black door for discreet product mounting
- Weather protected dial cover
- Resettable combination for added convenience and security
- 4 Digit code for added security
- Mounting Kit included
- External - Body Width - 90mm, Height 120mm, depth 40mm
- Internal - Body Width - 65mm, Height 93mm
Technical Specifications
No. of Keys
0
External Width
90mm
Cabinet Material
Metal
SVHC
No SVHC (21-Jan-2025)
External Height
120mm
External Depth
40mm
Product Range
600
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02