Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK60175D
Order Code3406652
Product Range601
Also Known AsGTIN UPC EAN: 5013969246124
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.670 |
3+ | €22.810 |
Price for:Each
Minimum: 1
Multiple: 1
€23.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK60175D
Order Code3406652
Product Range601
Also Known AsGTIN UPC EAN: 5013969246124
Technical Datasheet
No. of Keys0
External Height94mm
External Width75mm
External Depth37mm
Cabinet MaterialMetal
Product Range601
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Simple and easy to use with large dial and spring opening
- Ideal discreet safe to allow access to multiple users, particularly indoors in an office or factory environment
- Easy to mount with fixing kit supplied
- A unique item within our channels, a compact, easy to open key safe for industrial use or interior, blocks of flats
- Tough die cast body for strength and durability
- Powder coated body - added resistance against corrosion
- Matt black door for discreet product mounting
- Easy open mechanism for simple fast access
- Resettable combination for added convenience and security
- 4 Digit code for added security
- Mounting Kit included
- External - Body width - 75mm - Height - 94mm, Depth - 37mm
- Internal - Body width - 56mm, Height - 73mm
Technical Specifications
No. of Keys
0
External Width
75mm
Cabinet Material
Metal
SVHC
No SVHC (21-Jan-2025)
External Height
94mm
External Depth
37mm
Product Range
601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017