Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK81010
Order Code4222755
Also Known AsGTIN UPC EAN: 5013969904499
Technical Datasheet
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.440 |
Price for:Each
Minimum: 1
Multiple: 1
€12.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK81010
Order Code4222755
Also Known AsGTIN UPC EAN: 5013969904499
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock MaterialNon-Conductive Xenoy
Lock ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact, universal design ideal for single to triple circuit breakers
- Simple, quick installation with no tools
- High quality non-conductive material
- Uses one padlock max shackle diameter 6mm
- Easy to use thumb screw
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
Non-Conductive Xenoy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02