Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €292.520 |
Product Information
Product Overview
MCB1857 is a evaluation board which enables user to create and test working programs based on the NXP LPC1857 family of ARM Cortex-M3 processor based devices. The NXP LPC1857 microcontroller is a high end LPC devices with on chip CAN, Ethernet, USB (full and high speed) connectivity. A 12.0MHz oscillator provides the clock signal for the MCU. The JTAG/Cortex Debug Interface connector provides debugging and emulator support for the LPC1850 device. The JTAG/Cortex Debug Interface allows application debugging and programming of on chip and off chip Flash devices. The board connects the on chip serial UARTs to the ST3232C, which converts the logic signals to RS232 voltage levels. The Ethernet Interface on the board provides a standard RJ45 connector with integrated transformer, and a 10/100 Ethernet 3.3V transceiver connected to the LPC1800 via the RMII interface. MDK-ARM Lite Edition tool help user get started writing programs and testing the microcontroller and its capabilities.
- 180MHz ARM Cortex-M3 processor based MCU in LBGA256
- On chip SRAM 136KB and On chip Flash 1MB dual bank
- On board memory of 16MB NOR Flash, 4MB quad SPI Flash, 16MB SDRAM, & 16KB EEPROM
- Colour QVGA TFT LCD with touch screen
- 10/100 Ethernet port
- High speed USB 2.0 Host/Device/OTG interface (USB host + Micro USB Device/OTG connectors)
- Full speed USB 2.0 Host/Device interface (USB host + micro USB Device connectors)
- CAN interfaces, MicroSD card interface
- Serial/UART port
- Audio CODEC with line in/Out and microphone/headphone connector + speaker
Applications
Industrial, Consumer Electronics, RF Communications, Metering
Contents
Board, MDK-ARM lite edition, Cable, Quick start guide.
Technical Specifications
NXP
LPC18xx
Cortex-M3
Eval Board LPC1857, MDK-Lite Development Tool, Quickstart Guide
No SVHC (23-Jan-2024)
32bit
ARM
LPC1857
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate