Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,430.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,430.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2010/E
Order Code2131293
Technical Datasheet
No. of Digits7.5
DMM ConnectivityGPIB, RS232, USB
Current Measure AC Max-
Voltage Measure AC Max1kV
Resistance Measure Max0.1Gohm
Product Range-
Current Measure DC Max3A
Voltage Measure DC Max750V
Manufacturer Warranty-
DMM FunctionsCurrent, Voltage, Frequency, Resistance, Temperature
Plug TypeEU, SWISS, UK
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 7<1/2/> digit Model 2010 Low Noise Multimeter combines high resolution with the high speed and accuracy needed for production applications such as testing precision sensors, transducers, A/D and D/A converters, regulators, references, connectors, switches, and relays.
- 100nV rms noise floor
- 7ppm DCV repeatability
- Built-in 10-channel scanner mainframe
- Dry circuit and low power measurement mode
- 15 measurement functions including support for RTD and thermocouple temperature measurements
- Built-in ratio measurement function
Applications
Test & Measurement, Maintenance & Repair
Contents
User manual, Service manual and Safety test leads
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
-
Resistance Measure Max
0.1Gohm
Current Measure DC Max
3A
Manufacturer Warranty
-
Plug Type
EU, SWISS, UK
DMM Connectivity
GPIB, RS232, USB
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
750V
DMM Functions
Current, Voltage, Frequency, Resistance, Temperature
SVHC
No SVHC (17-Dec-2014)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5