Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,710.000 |
Product Information
Product Overview
Keithley series 2200 single-channel programmable DC Power Supplies provide a wide range of voltage outputs to address the testing and characterization of components, circuits, modules, and complete devices, whether you are in a research laboratory, in design and development, or in production test. The series consists of 5 models with output voltages from 20V to 72V that can deliver 86W, 96W, 100W, and 150W of power. In addition, these Power Supplies can act as constant current sources as well as constant voltage sources. The series 2200 power supplies offer an excellent combination of performance, versatility, and ease of use that allow you to obtain quality test data as quickly as possible. They perform as effectively in automated test systems as they do in bench applications.
- Wide range of power output up to 30V/5A/150W
- 0.03% basic voltage output accuracy and 0.05% basic current accuracy provide quality test data
- High output and measurement resolution, 1mV and 0.1mA, for testing low power circuits and devices
- Remote sensing to ensure the programmed voltage is applied to the load
- Dual line display shows both the programmed and actual values indicating the power status
- Repeatable test sequences of up to 80 output steps are easy to create with built-in list mode
- GPIB and USB interfaces are standard for convenient automated control
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Programmable
0V
0A
150W
264VAC
2200 Series
No SVHC (17-Dec-2014)
1 Output
30V
5A
99VAC
3 Years
EU, SWISS, UK
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate