Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15,600.000 |
Product Information
Product Overview
The 2602B from Keithley is a 2600B series dual channel system SourceMeter® (SMU) instrument (3A DC, 10A pulse). It is an industry’s leading current/voltage source and measure solutions. This dual channel model combines the capabilities of a precision power supply, true current source, 6 1/2 digit DMM, arbitrary waveform generator, pulse generator and electronic load all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I-V characterization through highly automated production test. It has 100mV to 40V voltage, 100nA to 10A current measurement range (source). This is tightly integrated, 4-quadrant voltage/current source and measure instrument which offers best in class performance with 6 1/2digit resolution. Built-in web browser based software enables remote control through any browser, on any computer, from anywhere in the world.
- Compatible with the Keithley IVy mobile app
- Unmatched throughput for automated test with TSP (test script processing) technology
- Third generation SMU instrument design ensures faster test times
- Simplifies semiconductor component test, verification and analysis
- Ethernet, IEEE-488, USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
- SMU per pin parallel testing with TSP-Link technology
- 100V to 250VAC, 50Hz to 60Hz (auto sensing) power supply, 240VA maximum power consumption
- Conforms to European union directive 73/23/EEC, EN 61010-1 and UL 61010-1
- Perform Quick I-V characterization with Android devices
- 89mm (H) x 213mm (W) x 460mm dimension, 0° to 50°C operating temperature
Applications
Medical
Contents
2602B SourceMeter®, 2600-ALG-2 low noise triax cable with alligator clips, 2600-Kit screw terminal connector kit, 2600B-800A series 2400 emulation script for series 2600B (supplied on USB memory stick), 7709-308A digital I/O connector, CA-180-3A TSP-Link/Ethernet cable (two per unit), TSP express software tool (embedded), Test script builder software (supplied on CD), LabVIEW driver (supplied on CD), ACS Basic Edition Software (optional).
Technical Specifications
2Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 100mV to ± 40V
500nohm to 40Tohm
No SVHC (17-Dec-2014)
2600B Series
80W
± 100nA to ± 10A
1 Year
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate