Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13,300.00 |
Product Information
Product Overview
Keithley's 5½-digit Model 6517B Electrometer/High Resistance Meter offers accuracy and sensitivity specifications unmatched by any other meter of this type. It also offers a variety of features that simplifies measuring high resistances and the resistivity of insulating materials. With reading rates of up to 425 readings/ second, the Model 6517B is also significantly faster than competitive electrometers, so it offers a quick, easy way to measure low-level currents.
- 1fA - 20mA current measurement range
- <lt/>20µV burden voltage on lowest current ranges
- 200Tohm input impedance
- <lt/>3fA bias current
- Up to 425 rdgs/s
- 0.75fA p-p noise
- Built-in ±1kV voltage source
- Unique voltage reversal method for high resistance measurements
Applications
Industrial, Maintenance & Repair, Test & Measurement, Medical
Contents
Electrometer/high resistance meter, Low noise triax cable, High voltage dual test leads, Thermocouple bead probe and Interlock connector.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5.5
-
200000Gohm
20mA
1 Year
EU, SWISS, UK
GPIB, RS232, USB
-
-
200V
DC Current, DC Voltage, Resistance, Temperature
No SVHC (17-Dec-2014)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate