Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €163.000 |
Product Information
Product Overview
7078-TRX-BNC is a 3 slot male triax to female BNC adapter. It can be used to connect BNC cables to equipment having female, three-lug triaxial connectors. This adapter is used with Keithley 6482 and 6487 picoammeters, 6517A/B and 6514 electrometers, 7072 and 7072-HV semiconductor matrix cards, 4210-CVU unit, 4801 coaxial cables.
- Working voltage is 500VPEAK centre conductor to inner shield/30 VPEAK inner shield to outer shell
- 1Apeak maximum working current
- Operating environment range from 0 to 50°C up to 70% RH at greater than or equal to 35°C
- Contact resistance is less than 0.5ohm
- Insulation resistance is 10^15ohm, centre conductor to inner shield (500V test voltage)
- Material is brass with nontarnish finish and PTFE insulation
Notes
To maintain maximum insulation resistance, keep the connectors free of contaminants (such as dirt or oil). If the connections become contaminated, clean them thoroughly with methanol. Allow them to dry completely before use.
Technical Specifications
3 Slot Male Triax to BNC Adapter
-
Keithley 7072 Matrix Card, 4801 Cables, 486/487, 4210-CVU, 4801, 6514, 6517A, 6517B, 7072, 7072-HV
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate