Print Page
Image is for illustrative purposes only. Please refer to product description.
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €226.000 |
Price for:Each
Minimum: 1
Multiple: 1
€226.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-IVC-AN
Order Code3787607
Technical Datasheet
Software TypeKickStart I-V Characterizer Application Software
Software Edition-
Licence TypeTime-Based Floating
Media Type-
Software Language-
Supported OSWindows 7, 8, 10
For Use WithTektronix 2400 Series, 2600 Series, 2650 Series, 6430 SMU Instruments
Product Range-
SVHCTo Be Advised
Product Overview
KICKSTARTFL-IVC-AN is a KickStart I-V characterizer application software. Use this app to perform current vs. voltage (I-V) test on a variety of materials, two-terminal and multi-terminal semiconductor devices, solar cells, and much more. You can configure each SMU for a variety of bias and sweep sourcing operations, including linear, log, list, and dual sweeps.
- 1-year time-based floating license option
- Configure and control up to four SourceMeter SMU with independent sweeps or multi-level sweeps
- Differentiate SMU channels and their measurement data using labels that are relevant to your module
- Use built-in comparison tools to compare and overlay multiple test runs in a single graph
- Create tests by mixing any of these SMU instruments
- Supports 2601B-pulse with pulsemeter technology for outputting pulses as short as 10µs at 10A & 10V
Technical Specifications
Software Type
KickStart I-V Characterizer Application Software
Licence Type
Time-Based Floating
Software Language
-
For Use With
Tektronix 2400 Series, 2600 Series, 2650 Series, 6430 SMU Instruments
SVHC
To Be Advised
Software Edition
-
Media Type
-
Supported OS
Windows 7, 8, 10
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001