Print Page
Image is for illustrative purposes only. Please refer to product description.
198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.610 |
20+ | €7.770 |
40+ | €6.830 |
Price for:Each
Minimum: 1
Multiple: 1
€8.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part NoKC-SO-1270/SO-1270
Order Code1626509
Technical Datasheet
Convert From56-SOIC
Convert To56-SOIC
Pitch Spacing1.27mm
Row Pitch-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KC-SO-1270/SO-1270 from Kelan is a double sided 56 pin SOIC adaptor board. This board is coated with FR4 grade fibre glass epoxy.
- 1.27mm pitch
- Board size is 32mm x 50mm (W x H)
- Hole diameter is 1mm
- 35microns copper (pth)
- Immersion gold finish
- Adaptor board thickness is 1.6mm
- IEC certified
Technical Specifications
Convert From
56-SOIC
Pitch Spacing
1.27mm
Product Range
-
Convert To
56-SOIC
Row Pitch
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635