Print Page
AHB101C801ND0LF
Piezoelectric Actuator, Metal Sealed, 103 µm, 800 N, 8 kHz, 11 µF, -25 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoAHB101C801ND0LF
Order Code4375135
Product RangeAHB Series
Technical Datasheet
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1,900.000 |
3+ | €1,813.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoAHB101C801ND0LF
Order Code4375135
Product RangeAHB Series
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed
Displacement103µm
Actuating Force800N
Resonant Frequency0
Capacitance11µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAHB Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed
Actuating Force
800N
Capacitance
11µF
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Displacement
103µm
Resonant Frequency
0
Operating Temperature Min
-25°C
Product Range
AHB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability