Print Page
ASL170C801WD1-A0LF
Piezoelectric Actuator, Metal Sealed, 19 µm, 800 N, 32 kHz, 1.3 µF, -40 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoASL170C801WD1-A0LF
Order Code4375145
Product RangeASL Series
Technical Datasheet
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €738.710 |
3+ | €702.380 |
Price for:Each
Minimum: 1
Multiple: 1
€738.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoASL170C801WD1-A0LF
Order Code4375145
Product RangeASL Series
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed
Displacement19µm
Actuating Force800N
Resonant Frequency32kHz
Capacitance1.3µF
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeASL Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed
Actuating Force
800N
Capacitance
1.3µF
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Displacement
19µm
Resonant Frequency
32kHz
Operating Temperature Min
-40°C
Product Range
ASL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability