Print Page
HVZ0E107NF-LT
Supercapacitor, 100 F, 2.7 V, Snap-In, ± 30%, 10 mm, 1000 hours @ 60°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoHVZ0E107NF-LT
Order Code4367310
Product RangeHVZ Series
Technical Datasheet
168 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
3+ | €37.310 |
9+ | €36.560 |
Price for:Each
Minimum: 3
Multiple: 3
€111.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoHVZ0E107NF-LT
Order Code4367310
Product RangeHVZ Series
Technical Datasheet
Capacitance100F
Voltage(DC)2.7V
Capacitor TerminalsSnap-In
Capacitance Tolerance± 30%
Lead Spacing10mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.3ohm
Product Diameter25mm
Product Length-
Product Width-
Product Height50mm
Product RangeHVZ Series
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
100F
Capacitor Terminals
Snap-In
Lead Spacing
10mm
Capacitor Case / Package
Can
ESR
0.3ohm
Product Length
-
Product Height
50mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 30%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
25mm
Product Width
-
Product Range
HVZ Series
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability