Print Page
HVZ0E226NF
Supercapacitor, 22 F, 2.7 V, Radial Leaded, ± 30%, 5 mm, 1000 hours @ 60°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoHVZ0E226NF
Order Code4367312
Product RangeHVZ Series
Technical Datasheet
1,544 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | €4.870 |
90+ | €4.490 |
Price for:Each
Minimum: 30
Multiple: 30
€146.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoHVZ0E226NF
Order Code4367312
Product RangeHVZ Series
Technical Datasheet
Capacitance22F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 30%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.1ohm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height35mm
Product RangeHVZ Series
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
22F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.1ohm
Product Length
-
Product Height
35mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 30%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
12.5mm
Product Width
-
Product Range
HVZ Series
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005987
Product traceability