Print Page
MPX1D1264L100
Power Inductor (SMD), 10 µH, 12.2 A, Shielded, 14 A, MPX Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D1264L100
Order Code4367616
Product RangeMPX Series
Technical Datasheet
500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
500+ | €1.140 |
1500+ | €1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€570.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D1264L100
Order Code4367616
Product RangeMPX Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)12.2A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0161ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
0.0161ohm
Product Length
13.2mm
Product Height
6.4mm
RMS Current (Irms)
12.2A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability