Print Page
OHD5R-110B
Thermal Reed Switch, 110 °C, ± 5°C, Break, Radial, Wire Leads, OHD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoOHD5R-110B
Order Code4367709
Product RangeOHD Series
Technical Datasheet
100 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | €7.610 |
30+ | €6.660 |
Price for:Each
Minimum: 10
Multiple: 10
€76.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoOHD5R-110B
Order Code4367709
Product RangeOHD Series
Technical Datasheet
Switching Temperature110°C
Switching Temperature Tolerance± 5°C
Thermal Reed Switch Contact TypeBreak
Mounting StyleRadial
Sensor MountingRadial
Thermal Reed Switch TerminalsWire Leads
Product RangeOHD Series
Contact Resistance Max0.3ohm
Maximum Opening / Closing Power1W DC
Maximum Opening / Closing Voltage30 VDC
Minimum Opening / Closing Current100µA
Maximum Opening / Closing Current100mA
Maximum Differential Temperature10°C
ApprovalsCSA, TUV, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Switching Temperature
110°C
Thermal Reed Switch Contact Type
Break
Sensor Mounting
Radial
Product Range
OHD Series
Maximum Opening / Closing Power
1W DC
Minimum Opening / Closing Current
100µA
Maximum Differential Temperature
10°C
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Tolerance
± 5°C
Mounting Style
Radial
Thermal Reed Switch Terminals
Wire Leads
Contact Resistance Max
0.3ohm
Maximum Opening / Closing Voltage
30 VDC
Maximum Opening / Closing Current
100mA
Approvals
CSA, TUV, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000645
Product traceability