Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC10A471DF450
Order Code1679501
Product RangeALC10 Series
Also Known AsA521EH471M450A
Technical Datasheet
701 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.890 |
10+ | €12.020 |
50+ | €10.610 |
100+ | €9.750 |
300+ | €9.460 |
500+ | €9.250 |
Price for:Each
Minimum: 1
Multiple: 1
€15.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC10A471DF450
Order Code1679501
Product RangeALC10 Series
Also Known AsA521EH471M450A
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALC10 Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.252ohm
Ripple Current4.03A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ALC10 snap-in aluminium electrolytic capacitors covers a wide range of case sizes and voltage ratings. The ALC10 is designed for high voltage, it is up to 600VDC, has high ripple current applications and features surge voltage capability and very long-life performance. ALC10 capacitors are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy. Typical applications include frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies. (SMPS).
- Compact size
- Long life up to 18000 hours at +85°C (VR, IR applied)
- High ripple current
- High voltage
- Excellent surge voltage capability
- Complies to IEC 60384–4 long life grade 40/85/56
Applications
Industrial, Power Management
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.03A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALC10 Series
Product Height
50mm
ESR
0.252ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALC10A471DF450
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07