Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC70A821EH450
Order Code3227806
Product RangeALC70 Series
Technical Datasheet
832 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.880 |
36+ | €12.620 |
72+ | €10.660 |
108+ | €9.810 |
504+ | €9.270 |
1008+ | €9.080 |
Price for:Each
Minimum: 1
Multiple: 1
€15.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A821EH450
Order Code3227806
Product RangeALC70 Series
Technical Datasheet
Capacitance820µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter40mm
Product Height60mm
Lead Spacing10mm
ESR0.177ohm
Ripple Current8.14A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
820µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
10mm
Ripple Current
8.14A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALC70 Series
Product Height
60mm
ESR
0.177ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
Product traceability