Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-20F-28
Order Code2364427
Product RangeB-20 Series
Also Known AsB-20F-28
Technical Datasheet
34,572 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.117 |
100+ | €0.0896 |
500+ | €0.0791 |
1000+ | €0.0734 |
2000+ | €0.072 |
4000+ | €0.0706 |
Price for:Each
Minimum: 10
Multiple: 10
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-28
Order Code2364427
Product RangeB-20 Series
Also Known AsB-20F-28
Technical Datasheet
Outer Diameter2.8mm
Product Length3mm
Inner Diameter1.3mm
Frequency Min-
Frequency Max100MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET B-20 series bead cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting specific frequency ranges.
- MnZn ≤ 10 MHz (AM band range)
- Solid construction
- Bare type
Applications
Consumer Electronics
Technical Specifications
Outer Diameter
2.8mm
Inner Diameter
1.3mm
Frequency Max
100MHz
Product Range
B-20 Series
Product Length
3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability