Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-20L-25
Order Code2364432
Product RangeB-20 Series
Also Known AsB-20L-25
Technical Datasheet
3,600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.217 |
100+ | €0.143 |
500+ | €0.121 |
1000+ | €0.113 |
2000+ | €0.105 |
5000+ | €0.0972 |
Price for:Each
Minimum: 10
Multiple: 10
€2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20L-25
Order Code2364432
Product RangeB-20 Series
Also Known AsB-20L-25
Technical Datasheet
Outer Diameter2.5mm
Product Length1.2mm
Inner Diameter1mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET B-20 series bead cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting specific frequency ranges.
- NiZn ≤ 300 MHz (FM band range)
- Solid construction
- Bare type
Applications
Consumer Electronics
Technical Specifications
Outer Diameter
2.5mm
Inner Diameter
1mm
Frequency Max
300MHz
Product Range
B-20 Series
Product Length
1.2mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003