Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.145 | 
| 100+ | €0.121 | 
| 500+ | €0.0905 | 
| 1000+ | €0.0666 | 
| 2000+ | €0.0555 | 
| 4000+ | €0.0544 | 
Product Information
Product Overview
The Y series surface mount capacitor with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
- up to 5 mm flex-bend capability
 - Floating electrode/ Fail open design
 - Low to mid capacitance flex mitigation
 - Non-polar device, minimizing installation concerns
 - 100% Pure matte tin-plated termination finish allowing for excellent solderability
 - EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
 - DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
 - Capacitance offerings ranging from 180pF to 0.22μF
 
Technical Specifications
220pF
0603 [1608 Metric]
X7R
1.6mm
Flexible Termination
125°C
MSL 1 - Unlimited
50V
± 10%
FF-CAP Series
0.85mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0603Y221K5RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate