Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.190 |
| 100+ | €0.170 |
| 500+ | €0.131 |
| 1000+ | €0.115 |
| 2000+ | €0.113 |
| 4000+ | €0.110 |
Product Information
Product Overview
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0.
- Capacitance value ranges from 1pF to 0.47μF
- DC voltage ratings of 25V, 50V, 100V, 200V and 250V
- Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
- Extremely low ESR and ESL
- Dimension is 3.81mm x 3.14mm (L x H)
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- Encapsulation meets flammability standard UL94V-0
Technical Specifications
220pF
± 5%
C0G / NP0
Radial Leaded
-
2.54mm
-55°C
-
200V
Radial Leaded
2.54mm
GoldMax 300 Series
3.81mm
3.14mm
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate