Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.720 |
| 10+ | €2.770 |
| 50+ | €2.180 |
| 100+ | €2.010 |
| 500+ | €1.610 |
| 1500+ | €1.580 |
Product Information
Product Overview
KEMET’s 300 Goldmax HV series are conformally coated radial leaded, commercial grade, high voltage Goldmax multilayer ceramic capacitors with class I, C0G dielectric material. These capacitors offer low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies. These are also used in high voltage coupling, DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in cuk converters.
- Capacitance value range from 10pF to 0.033μF
- Available voltage ratings are 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV and 3KV
- Available in ±1%, ±2%, ±5% and ±10% tolerance
- Matte tin plated lead finish, excellent solderability
- Dimension is 7.62mm x 9.14mm (L x H)
- 5.08mm pitch spacing
- Conformal coated
- High thermal stability and high ripple current capability
- Operating temperature range from -55°C to 125°C
- Flammability rating meets UL94 V-0
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Aerospace, Defence, Military
Technical Specifications
0.01µF
± 5%
C0G / NP0
Radial Leaded
-
5.08mm
-55°C
-
630V
Radial Leaded
5.08mm
GoldMax 300 Series
7.62mm
9.14mm
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate