Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AF1BU4150A1WK
Order Code2860252
Product RangeC4AF Series
Also Known As4AF1BU4150A1WK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €1.870 |
50+ | €1.670 |
256+ | €1.390 |
512+ | €1.300 |
1024+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AF1BU4150A1WK
Order Code2860252
Product RangeC4AF Series
Also Known As4AF1BU4150A1WK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)500V
Humidity RatingGRADE II (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating38V/µs
Peak Current56A
RMS Current (Irms)5.4A
ESR-
Product Diameter-
Product Length31.5mm
Product Width11mm
Product Height20mm
Ripple Current-
Output (kvar)-
Height20mm
Product RangeC4AF Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Overview
C4AF are polypropylene metallized film capacitors that are rectangular shape, with a plastic box-type design (white or grey in color), filled with resin and have 2 or 4 tinned copper wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include clamping, AC and harmonic filtering in UPS systems, motor drives, renewable energy, and automotive systems.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Optimized AC voltage performance
- Able to withstand harsh environmental conditions
- Automotive grade (AEC–Q200)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Typical Applications
AC Filter
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition B)
Lead Spacing
27.5mm
Peak Current
56A
ESR
-
Product Length
31.5mm
Product Height
20mm
Output (kvar)
-
Product Range
C4AF Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
dv/dt Rating
38V/µs
RMS Current (Irms)
5.4A
Product Diameter
-
Product Width
11mm
Ripple Current
-
Height
20mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C4AF1BU4150A1WK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability