Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFF4(03)-120X120T0800
Order Code4073662
Product RangeEFF4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €21.940 |
Price for:Each
Minimum: 25
Multiple: 25
€548.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFF4(03)-120X120T0800
Order Code4073662
Product RangeEFF4 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Product Width120mm
Product Depth0.3mm
Product RangeEFF4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Product Depth
0.3mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Polymer Film
Product Width
120mm
Product Range
EFF4 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037799
Product traceability