Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-SR-250HL
Order Code3365774
Product RangeESD-SR-HL Series
Also Known AsESD-SR-250HL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.070 |
20+ | €6.500 |
60+ | €6.150 |
100+ | €5.880 |
500+ | €5.600 |
1000+ | €5.490 |
Price for:Each
Minimum: 1
Multiple: 1
€10.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-250HL
Order Code3365774
Product RangeESD-SR-HL Series
Also Known AsESD-SR-250HL
Technical Datasheet
Cable Diameter13mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-SR-HL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET ESD-SR-H/HL Series snap-on toroidal cores feature high heat resistance and a cable holding mechanism designed specifically for round cables. KEMET’s unique core material enables high performance in high frequency range.
- NiZn ≤ 300 MHz (FM band range)
- Split construction
- Easy to install through its snap-on mecanism
- Quick solution for post-cable assembly noise issue
- UL94 V-0 flame retardant rated case
- Cable holding mechanism for fixing cables with bands
- AEC-Q200
Technical Specifications
Cable Diameter
13mm
Frequency Max
300MHz
Product Range
ESD-SR-HL Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
Product traceability