2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.300 |
10+ | €2.550 |
50+ | €2.130 |
100+ | €1.970 |
500+ | €1.590 |
1000+ | €1.490 |
Product Information
Product Overview
The FC0V474ZFTBR24 is a cylindrical surface mount supercapacitor/electric Double-layer Capacitor (EDLCs). The surface mount type component intended for high energy storage applications. The FC0V474ZFTBR24 is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. Supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.42mA
Applications
Computers & Computer Peripherals
Technical Specifications
0.47F
Solder
-
Radial Can - SMD
25ohm
-
8.5mm
-25°C
-
3.5V
-20%, +80%
1000 hours @ 70°C
Surface Mount
10.5mm
-
FC Series
70°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate