Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.360 |
5+ | €38.690 |
10+ | €30.160 |
25+ | €29.550 |
50+ | €28.950 |
Product Information
Product Overview
FG-R05-3A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analogue output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical applications include residual current sensor for in-cable control and protection devices (IC-CPD) or wallbox.
- Open-loop, fluxgate-based current sensor
- PCB mounting
- Digital output of fault detection
- Conform to IEC62752:2016 and UL 2231-2 standards
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue / Digital
4.75V
AC / DC
-
Open Loop Flux Gate
100ms
Through Hole
105°C
No SVHC (25-Jun-2025)
4.75V to 5.25V
5.25V
3mA to 6mA
15mA to 20mA
-50mA to 50mA
-
-40°C
FG Fluxgate-Based Residual Current Sensor
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate