Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG2(50)-80X80T2900
Order Code4380621
Product RangeFG2 Series
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
10+ | €2.810 |
50+ | €2.610 |
100+ | €2.400 |
500+ | €1.880 |
1000+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG2(50)-80X80T2900
Order Code4380621
Product RangeFG2 Series
Technical Datasheet
Shielding TypeAbsorber
Product RangeFG2 Series
Gasket MaterialPolymer Film
Length80mm
Width80mm
Depth0.05mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Gasket Material
Polymer Film
Width
80mm
Attenuation
-
Product Range
FG2 Series
Length
80mm
Depth
0.05mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
Product traceability