Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLD4008ATHT3
Order Code2767084
Product RangeFLLD4-TH Series
Also Known AsLLD4008ATHT3
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €107.480 |
Price for:Each
Minimum: 1
Multiple: 1
€107.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLD4008ATHT3
Order Code2767084
Product RangeFLLD4-TH Series
Also Known AsLLD4008ATHT3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Filter Type3 Phase + Neutral Line
Current Rating8A
No. of PhasesThree Phase
Filter TerminalsTerminal Block, Stud
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max11mA
Filter Output TerminalsTerminal Block
Product RangeFLLD4-TH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FLLD4-TH is a general purpose 3-phase+N industrial EMC filter with high insertion loss properties. Typical applications : switch mode power supplies, servo drives, regenerative drives , battery chargers, UPS, inverters, converters, machine tools, process automation.
- Approvals: ENEC (IEC/EN 60939-3:2015) , UL (ANSI/UL 60939-3-2016)
- Rated voltage: 530/305VAC 50/60 Hz
- Rated temperature : 50°C / Climatic category : 25/100/21
- 100% factory tested / RoHS compliant / DRC conflict free
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase + Neutral Line
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
530VAC
Current Rating
8A
Filter Terminals
Terminal Block, Stud
Filter Mounting
Chassis Mount
Leakage Current Max
11mA
Product Range
FLLD4-TH Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
Product traceability