Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFPL100/100/4-BH1T
Order Code3225201
Product RangeFPL Series
Also Known AsUFCL100AAB1T00
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.900 |
14+ | €12.330 |
56+ | €11.570 |
112+ | €10.740 |
252+ | €10.030 |
504+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€18.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL100/100/4-BH1T
Order Code3225201
Product RangeFPL Series
Also Known AsUFCL100AAB1T00
Technical Datasheet
ApplicationsWireless Power Charging
Length100mm
Width100mm
Thickness4mm
Power Reference (kW)3.7kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area.
- High operating frequency range up to 1 MHz
- Low temperature rise with high magnetic flux density
- Increased efficiency in high power WPT systems from 3.7 – 11 kW
- Available in various geometric sizes on request
Technical Specifications
Applications
Wireless Power Charging
Width
100mm
Power Reference (kW)
3.7kW
Product Range
FPL Series
SVHC
No SVHC (21-Jan-2025)
Length
100mm
Thickness
4mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Alternatives for FPL100/100/4-BH1T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability