Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0805CR47MDMIT
Order Code3499859
Product RangeL-DMI Series
Technical Datasheet
4,106 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.267 |
| 100+ | €0.200 |
| 500+ | €0.194 |
| 1000+ | €0.138 |
| 3000+ | €0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoL0805CR47MDMIT
Order Code3499859
Product RangeL-DMI Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.08ohm
Self Resonant Frequency-
DC Current Rating1.2A
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeL-DMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET L-DMI ferrite-based Multilayer Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor makes it suitable for mobile equipement that requires tight space both in dimension and in height.
- High reliability
- High current
- Low DCR
- Rated current range from 0.65 – 1.8 A
- Operating temperature range from –40°C to +85°C
- Low profile 1.2 mm maximum
- Switching DC-DC power supplies
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Product Range
L-DMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.08ohm
DC Current Rating
1.2A
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022