Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL1GN69B224KA10
Order Code3386088
Product RangeKPS-MCL Indust Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.680 |
5+ | €105.910 |
10+ | €99.130 |
Price for:Each
Minimum: 1
Multiple: 1
€112.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoL1GN69B224KA10
Order Code3386088
Product RangeKPS-MCL Indust Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)630V
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height26.9mm
Capacitor MountingThrough Hole
Lead Spacing2.54mm
Product RangeKPS-MCL Indust Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
SVHCLead (21-Jan-2025)
Product Overview
- Low loss (KPS MCL) high temperature SMPS ceramic stacked capacitor
- High thermal stability
- High ripple current capability
- C0G/NPO base metal electrode (BME) dielectric system with a durable lead-frame technology
- Low ESR and ESL
- Straight pin lead wires for "through-hole" mounting
- Industrial grade
- High frequency performance and bulk capacitance in a reduced footprint
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 10%
Stacking Height
26.9mm
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
Lead (21-Jan-2025)
Voltage(DC)
630V
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Through Hole
Product Range
KPS-MCL Indust Series
Operating Temperature Max
200°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability