Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.070 |
5+ | €29.990 |
10+ | €29.020 |
50+ | €27.090 |
100+ | €24.190 |
Price for:Each
Minimum: 1
Multiple: 1
€35.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoLF-202-9
Order Code3290458
Product RangeLF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating2A
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max5µA
Filter Output TerminalsWire Leaded
Product RangeLF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LF metal box filters cover single-phase or three-phase requirements with a wide variety of characteristics. These filters are optimized for conduction noise. Their input/output terminals are screw type or lead wire type.
- Single-phase 250 VAC
- Current range from 2 to 60 A
- Operating temperature range from -25°C to +55°C
- RoHS compliant
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
2A
Filter Terminals
Wire Leaded
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Product Range
LF Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability