Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM-521CT
Order Code4073641
Product RangeM-500CT Series
Technical Datasheet
2,893 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
10+ | €1.900 |
50+ | €1.660 |
100+ | €1.560 |
500+ | €1.420 |
1500+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-521CT
Order Code4073641
Product RangeM-500CT Series
Technical Datasheet
DC Current Rating1A
Inductance700µH
Product RangeM-500CT Series
Impedance800ohm
Inductor Case / Package-
Product Length9mm
Product Width5mm
Product Height4.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
1A
Product Range
M-500CT Series
Inductor Case / Package
-
Product Width
5mm
Qualification
-
Inductance
700µH
Impedance
800ohm
Product Length
9mm
Product Height
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022