Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM39003/01-7163
Order Code3016624
Product RangeT212_CSR13 M39003/01 Series
Also Known AsT212A104J050CS, CSR13G104JC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 150+ | €47.720 |
Price for:Each
Minimum: 150
Multiple: 150
€7,158.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39003/01-7163
Order Code3016624
Product RangeT212_CSR13 M39003/01 Series
Also Known AsT212A104J050CS, CSR13G104JC
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR26ohm
Failure RateC
Ripple Current59mA
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length7.26mm
Product Height-
Product RangeT212_CSR13 M39003/01 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 5%
Lead Spacing
-
Failure Rate
C
Capacitor Case / Package
Axial Leaded
Product Length
7.26mm
Product Range
T212_CSR13 M39003/01 Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
26ohm
Ripple Current
59mA
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability