Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLCH0740L1R5
Order Code2364581
Product RangeMPLCH Series
Also Known AsUPIF0740L1R500
Technical Datasheet
1,865 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.467 |
50+ | €0.424 |
100+ | €0.378 |
500+ | €0.350 |
1000+ | €0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCH0740L1R5
Order Code2364581
Product RangeMPLCH Series
Also Known AsUPIF0740L1R500
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Power Inductor Case7.8mm x 6.7mm x 4mm
Product RangeMPLCH Series
Inductor Case / Package-
DC Resistance Max0.009ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MPLCH series metal composite large-current Inductor ideal for use in DC to DC switching power supplies. The combination of composite core material and round wire allows these inductors to provide high permeability, low DC resistance and high inductance.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 6.7mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11.1A
Saturation Current (Isat)
10.8A
Product Range
MPLCH Series
DC Resistance Max
0.009ohm
Product Length
7.8mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPLCH0740L1R5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001