Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.970 |
10+ | €6.910 |
25+ | €6.580 |
50+ | €6.340 |
100+ | €6.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMR-1-P5
Order Code2817293
Product RangeMR Series
Also Known AsUSEZ1P50000000
Technical Datasheet
CT Construction0-Phase Molded Case
Current Ratio-
Accuracy Class-
Frequency Min50Hz
Power Rating-
Frequency Max60Hz
Window Diameter7.4mm
Frequency Range60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current30A
Secondary Current Nom-
Product RangeMR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MR series are compact, molded-type, zero-phase current transformers. They are ideal for improving the sensitivity, compactness, and weight of electric shock prevention.
- High sensitivity
- Compact and lightweight
- Laminated iron core
Technical Specifications
CT Construction
0-Phase Molded Case
Accuracy Class
-
Power Rating
-
Window Diameter
7.4mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Current Ratio
-
Frequency Min
50Hz
Frequency Max
60Hz
Frequency Range
60Hz
Transformer Terminals
Wire Leaded
Primary Current
30A
Product Range
MR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability