Print Page
507 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.190 |
| 10+ | €10.560 |
| 25+ | €9.930 |
| 50+ | €9.270 |
| 100+ | €8.650 |
Price for:Each
Minimum: 1
Multiple: 1
€11.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMR-1
Order Code2817292
Product RangeMR Series
Also Known AsUSEZ1000000000
Technical Datasheet
CT Construction0-Phase Molded Case
Current Ratio-
Accuracy Class-
Frequency Min50Hz
Frequency Max60Hz
Power Rating-
Window Diameter7.2mm
Frequency Range60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current30A
Secondary Current Nom-
Product RangeMR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MR series are compact, molded-type, zero-phase current transformers. They are ideal for improving the sensitivity, compactness, and weight of electric shock prevention.
- High sensitivity
- Compact and lightweight
- Laminated iron core
- 1-10AT depending on load resistance
Technical Specifications
CT Construction
0-Phase Molded Case
Accuracy Class
-
Frequency Max
60Hz
Window Diameter
7.2mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Current Ratio
-
Frequency Min
50Hz
Power Rating
-
Frequency Range
60Hz
Transformer Terminals
Wire Leaded
Primary Current
30A
Product Range
MR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041